
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 4' (1.22m) | |
Thickness | 0.08" (2.03mm) | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,739.77000 | $10,739.77 |

