
TN-3000-148G | |
|---|---|
DigiKey Part Number | 5512-TN-3000-148G-ND |
Manufacturer | |
Manufacturer Product Number | TN-3000-148G |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 42 ~ 60VDC Voltage Input 3000 VA Power Output Continuous Inverter AC Outlets Terminals North America |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 100VAC, 110VAC, 115VAC, 120VAC | |
Voltage - Input | 42 ~ 60VDC | |
AC Outlets | - | |
Connector - AC Output | Terminals | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 3000 VA | |
Power - Output Surge | 6000 VA | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | 28.3 lbs (13 kg) |

