
SK1500-212 | |
|---|---|
DigiKey Part Number | 5512-SK1500-212-ND |
Manufacturer | |
Manufacturer Product Number | SK1500-212 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 10.5 ~ 15VDC Voltage Input 1500 VA Power Output Continuous Inverter 2 AC Outlets Universal International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 200VAC | |
Voltage - Input | 10.5 ~ 15VDC | |
AC Outlets | 2 | |
Connector - AC Output | Universal | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1500 VA | |
Power - Output Surge | 3000 VA | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 16.26" L x 7.52" W x 3.46" H (413mm x 191mm x 88mm) | |
Features | Frequency Control | |
Weight | 10 lbs (4.5 kg) |

