
USVI-120012FA | |
|---|---|
DigiKey Part Number | 1145-USVI-120012FA-ND |
Manufacturer | |
Manufacturer Product Number | USVI-120012FA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10A, 5A 12V Constant Voltage LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A, 5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 11.75" L x 1.70" W x 1.18" H (298.5mm x 43.2mm x 30.0mm) | |
Approval Agency | cCSAus, CE, cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $385.82000 | $385.82 |
| 5 | $352.57800 | $1,762.89 |
| 10 | $339.13300 | $3,391.33 |
| 30 | $318.84233 | $9,565.27 |
| 50 | $309.81900 | $15,490.95 |
| 100 | $297.97040 | $29,797.04 |
| 250 | $282.98444 | $70,746.11 |


