1.4A 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCO-150140GC

DigiKey Part Number
1145-USCO-150140GC-ND
Manufacturer
Manufacturer Product Number
USCO-150140GC
Description
USCO-PRO 150W DIMMING, IP67
Customer Reference
Detailed Description
1.4A 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
USCO-150140GC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
99VAC
Voltage - Input (Max)
305VAC
Voltage - Output
72 ~ 214V
Current - Output (Max)
1.4A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 60°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
7.99" L x 2.68" W x 1.46" H (203.0mm x 68.0mm x 37.0mm)
Approval Agency
CB, CE, cURus, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$458.92000$458.92
5$419.38000$2,096.90
10$403.37300$4,033.73
30$379.23967$11,377.19
50$368.50140$18,425.07
100$354.40520$35,440.52
Manufacturers Standard Package