Parametric Equivalent

USCI-075140GA | |
|---|---|
DigiKey Part Number | 1145-USCI-075140GA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-075140GA |
Description | USCI-PRO 75W DIMMING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 36 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | USCI-075140GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36 ~ 107V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP52 | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.50" L x 2.36" W x 1.50" H (139.7mm x 59.9mm x 38.1mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $531.36000 | $531.36 |
| 5 | $485.54400 | $2,427.72 |
| 10 | $467.03300 | $4,670.33 |
| 30 | $439.07700 | $13,172.31 |
| 50 | $426.64380 | $21,332.19 |
| 100 | $410.32030 | $41,032.03 |


