Fan Blower, Centrifugal (Dual) 12VDC Rectangular/Rounded - 196mm L x 109mm H Ball 91.0 CFM (2.55m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFB0412VH-F00

DigiKey Part Number
603-1464-ND
Manufacturer
Manufacturer Product Number
SFB0412VH-F00
Description
FAN BLOWER CF 196X33MM 12VDC
Customer Reference
Detailed Description
Fan Blower, Centrifugal (Dual) 12VDC Rectangular/Rounded - 196mm L x 109mm H Ball 91.0 CFM (2.55m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SFB0412VH-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 196mm L x 109mm H
Width
33.00mm
Air Flow
91.0 CFM (2.55m³/min)
Static Pressure
2.694 in H2O (671.1 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
67.0dB(A)
Power (Watts)
55.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.849 lb (385.1 g)
Current Rating (Amps)
4.60A
Voltage Range
7 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.