Q48SC12025NRDH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delta Electronics
In Stock: 0
Unit Price: $476.12839
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $512.44000
Datasheet

Similar


Delta Electronics
In Stock: 39
Unit Price: $562.74000
Datasheet
Q48SC12025NRDH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48SC12025NRDH

DigiKey Part Number
Q48SC12025NRDH-ND
Manufacturer
Manufacturer Product Number
Q48SC12025NRDH
Description
DC DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95.1%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes