Q48SC12033NRDH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48SC12033NRDH

DigiKey Part Number
Q48SC12033NRDH-ND
Manufacturer
Manufacturer Product Number
Q48SC12033NRDH
Description
DC DC CONVERTER 12V 396W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33A
Power (Watts)
396 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
180$476.12839$85,703.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.