Image for PMT-5V350W1AMB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT-5V350W1AMB

DigiKey Part Number
603-PMT-5V350W1AMB-ND
Manufacturer
Manufacturer Product Number
PMT-5V350W1AMB
Description
AC/DC CONVERTER 5V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CB, cURus
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.