16.7A 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNE-36V600WBGA

DigiKey Part Number
1145-LNE-36V600WBGA-ND
Manufacturer
Manufacturer Product Number
LNE-36V600WBGA
Description
LED 600W 36V LOW LINE
Customer Reference
Detailed Description
16.7A 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
36V
Current - Output (Max)
16.7A
Power (Watts)
601 W
Voltage - Isolation
3.3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
95.5%
Termination Style
Wire Leads
Size / Dimension
12.11" L x 4.50" W x 2.00" H (307.6mm x 114.3mm x 50.8mm)
Approval Agency
ATEX, CB Scheme, CE, EN, UL
Standard Number
8750; 50581
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,115.17000$2,115.17
6$1,912.73333$11,476.40
12$1,839.61250$22,075.35
27$1,757.53741$47,453.51