
HEX200PB | |
---|---|
DigiKey Part Number | 603-HEX200PB-ND |
Manufacturer | |
Manufacturer Product Number | HEX200PB |
Description | CABINET HEAT EXCHANGER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | BTU Sq. Ft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cooling Square Feet | - | |
Voltage | 48V | |
Depth | 10.9" | |
Width (Inches) | 27.6 | |
Height | 25.2" | |
Frequency | - | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,334.04000 | $15,334.04 |