
HEX100PG | |
---|---|
DigiKey Part Number | 603-HEX100PG-ND |
Manufacturer | |
Manufacturer Product Number | HEX100PG |
Description | HEAT EXCHANGER DC 48V 100W/K |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Rack D/C Unit, 99W 18.00" L x 8.80" W x 36.00" H (457.2mm x 223.5mm x 914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 48VDC | |
Specifications | D/C Unit, 99W | |
Size / Dimension | 18.00" L x 8.80" W x 36.00" H (457.2mm x 223.5mm x 914.4mm) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $11,730.44000 | $140,765.28 |