HEC0800PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC0800PC

DigiKey Part Number
603-HEC0800PC-ND
Manufacturer
Manufacturer Product Number
HEC0800PC
Description
CABINET COOLER / AIR CONDITIONER
Customer Reference
Detailed Description
2720BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Air Conditioner
BTU's
2720
Cooling Square Feet
-
Voltage
48V
Depth
7.9"
Width (Inches)
19.7
Height
27.6"
Frequency
50/60Hz
Material
-
Cord Length
-
Color
-
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.