
GFC0412DS-CMA5 | |
|---|---|
DigiKey Part Number  | 603-1821-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GFC0412DS-CMA5  | 
Description  | FAN AXIAL DUAL 40X56MM 12VDC  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 25.3 CFM (0.708m³/min) 4 Wire Leads per Fan  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GFC0412DS-CMA5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 40mm L x 40mm H  | |
Width  | 56.00mm  | |
Air Flow  | 25.3 CFM (0.708m³/min)  | |
Static Pressure  | 2.703 in H2O (673.3 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Locked Rotor Protection, PWM Control, Speed Sensor (Tach)  | |
Noise  | 64.0dB(A)  | |
Power (Watts)  | 10.2 W  | |
RPM  | ||
Termination  | 4 Wire Leads per Fan  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | CE, cURus, TUV  | |
Weight  | 0.176 lb (80.00 g)  | |
Current Rating (Amps)  | 0.850A  | |
Voltage Range  | 10.8 ~ 12.6VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 30000 Hrs @ 55°C  | |
Base Product Number  | 



