
FHS-A6025B00 | |
---|---|
DigiKey Part Number | 603-1500-ND |
Manufacturer | |
Manufacturer Product Number | FHS-A6025B00 |
Description | FAN CPU COOLER 90X64MM 12VDC |
Customer Reference | |
Detailed Description | Heat Sink Intel 1366 CPU Cooler Aluminum, Plastic Board Level |
Datasheet | Datasheet |
EDA/CAD Models | FHS-A6025B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 2.516" (63.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.31°C/W | |
Material | ||
Material Finish | - |