FFB0948SHE-TP28 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 68
Unit Price: $549.44000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $786.30000
Datasheet

Similar


ebm-papst Inc.
In Stock: 598
Unit Price: $529.05000
Datasheet
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0948SHE-TP28

DigiKey Part Number
603-1494-ND
Manufacturer
Manufacturer Product Number
FFB0948SHE-TP28
Description
FAN AXIAL 92X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0948SHE-TP28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
100.3 CFM (2.81m³/min)
Static Pressure
0.572 in H2O (142.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
52.5dB(A)
Power (Watts)
9.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.437 lb (198.00 g)
Current Rating (Amps)
0.200A
Voltage Range
32 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes