Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 47.0 CFM (1.32m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUB0912HF-03P1

DigiKey Part Number
603-EUB0912HF-03P1-ND
Manufacturer
Manufacturer Product Number
EUB0912HF-03P1
Description
AXIAL 92X42MM 12VDC IP51
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 47.0 CFM (1.32m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
47.0 CFM (1.32m³/min)
Static Pressure
0.227 in H2O (56.5 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
33.5dB(A)
Power (Watts)
1.44 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-40°C ~ 40°C
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$93.66000$93.66
10$77.11400$771.14
25$74.24240$1,856.06