DSTL-0829-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSTL-0829-xx
Delta Standard Solenoid Products | Digi-Key Daily

DSTL-0829-09

DigiKey Part Number
1144-1285-ND
Manufacturer
Manufacturer Product Number
DSTL-0829-09
Description
SOLENOID PULL CONTINUOUS 9V
Customer Reference
Detailed Description
Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 9VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DSTL-0829-09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Intermittent
Voltage - Rated
9VDC
Stroke Length
0.500" (12.70mm)
Power (Watts)
73 W
DC Resistance (DCR)
1.1Ohm
Bushing Thread
3/4-16 UNF-2A
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Size / Dimension
1.000" Dia x 1.140" L (25.40mm x 28.96mm)
Diameter - Shaft
0.307" (7.80mm)
Shaft Detail
Clevis
Weight
0.225 lb (102.06 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.