DSOL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSOL Series
Delta Standard Solenoid Products | Digi-Key Daily

DSOL-1333-18A

DigiKey Part Number
1144-1305-ND
Manufacturer
Manufacturer Product Number
DSOL-1333-18A
Description
SOLENOID PULL CONTINUOUS 18V
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 18VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSOL-1333-18A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
18VAC
Stroke Length
0.500" (12.70mm)
Power (Watts)
10 W
DC Resistance (DCR)
30Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Size / Dimension
1.250" L x 1.280" W x 1.380" H (32.51mm x 31.75mm x 35.05mm)
Diameter - Shaft
0.500" (12.70mm)
Shaft Detail
Clevis
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.