
| DSOL-1151-24C | |
|---|---|
| DigiKey Part Number | 1144-DSOL-1151-24C-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSOL-1151-24C | 
| Description | SOLENOID PULL 3/4" 24VDC 100% | 
| Customer Reference | |
| Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Delta Electronics | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Technology | Electromechanical | |
| Type | Open Frame (Pull) | |
| Duty Cycle | Continuous | |
| Voltage - Rated | 24VDC | |
| Stroke Length | 0.750" (19.05mm) | |
| Power (Watts) | 7.5 W | |
| DC Resistance (DCR) | 76.8Ohm | |
| Bushing Thread | - | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect - 0.187" (4.7mm) | |
| Size / Dimension | 1.968" L x 1.140" W x 0.984" H (49.99mm x 28.96mm x 24.99mm) | |
| Diameter - Shaft | 0.433" (11.00mm) | |
| Shaft Detail | Clevis | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $189.77000 | $189.77 | 
| 10 | $169.00300 | $1,690.03 | 
| 25 | $161.38480 | $4,034.62 | 
| 99 | $150.56384 | $14,905.82 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China