24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-180AB-21 D

DigiKey Part Number
941-1790-ND
Manufacturer
Manufacturer Product Number
DPS-180AB-21 D
Description
AC/DC DESKTOP ADAPTER 24V 180W
Customer Reference
Detailed Description
24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
7.5A
Power (Watts)
180 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cULus, GS, KC PSE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.