



BFB0312MA-CF00 | |
|---|---|
DigiKey Part Number | 603-2113-ND |
Manufacturer | |
Manufacturer Product Number | BFB0312MA-CF00 |
Description | FAN BLOWER 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 30mm L x 30mm H Ball 1.2 CFM (0.034m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 1.2 CFM (0.034m³/min) | |
Static Pressure | 0.206 in H2O (51.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.023 lb (10.43 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.04000 | $107.04 |
| 10 | $88.13600 | $881.36 |
| 25 | $80.89640 | $2,022.41 |
| 50 | $75.65860 | $3,782.93 |
| 100 | $71.99880 | $7,199.88 |

