Similar

AFB1224EHE-CF00 | |
|---|---|
DigiKey Part Number | 603-1977-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224EHE-CF00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 212.6 CFM (5.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224EHE-CF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 212.6 CFM (5.95m³/min) | |
Static Pressure | 0.844 in H2O (210.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 58.5dB(A) | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 14 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |














