Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 81.5 CFM (2.28m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0924VH-A

DigiKey Part Number
603-1953-ND
Manufacturer
Manufacturer Product Number
AFB0924VH-A
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 81.5 CFM (2.28m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0924VH-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
81.5 CFM (2.28m³/min)
Static Pressure
0.345 in H2O (85.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
46.0dB(A)
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.267 lb (121.11 g)
Current Rating (Amps)
0.250A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$137.06000$137.06
10$112.57900$1,125.79
25$103.26720$2,581.68
72$93.31278$6,718.52
Manufacturers Standard Package