
AFB0805H-R00 | |
|---|---|
DigiKey Part Number | 603-1932-ND |
Manufacturer | |
Manufacturer Product Number | AFB0805H-R00 |
Description | FAN AXIAL 80X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 35.3 CFM (0.988m³/min) | |
Static Pressure | 0.159 in H2O (39.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.15 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.20000 | $107.20 |
| 10 | $88.25000 | $882.50 |
| 25 | $81.00400 | $2,025.10 |
| 50 | $75.75980 | $3,787.99 |
| 135 | $72.10059 | $9,733.58 |





