Similar

AFB0624HH-AR00 | |
|---|---|
DigiKey Part Number | 603-1531-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624HH-AR00 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.6 CFM (0.773m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624HH-AR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 27.6 CFM (0.773m³/min) | |
Static Pressure | 0.294 in H2O (73.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 40.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.31000 | $129.31 |
| 10 | $106.29700 | $1,062.97 |
| 25 | $97.52000 | $2,438.00 |
| 50 | $91.18260 | $4,559.13 |
| 180 | $87.80583 | $15,805.05 |
















