Image for AFB04505LA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB04505LA

DigiKey Part Number
603-AFB04505LA-ND
Manufacturer
Manufacturer Product Number
AFB04505LA
Description
FAN AXIAL 45X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Ball 7.7 CFM (0.216m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.081 in H2O (20.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
24.5dB(A)
Power (Watts)
700 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.140A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.