10DBAW5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 91
Unit Price: $199.21000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: $167.97000
Datasheet

Similar


Curtis Industries
In Stock: 2,098
Unit Price: $222.72000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: $166.65000
Datasheet
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10DBAW5

DigiKey Part Number
1144-1026-ND
Manufacturer
Manufacturer Product Number
10DBAW5
Description
LINE FILTER 115V/250VAC 10A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
10DBAW5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
1.5mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
144$72.32465$10,414.75
Manufacturers Standard Package