VFD1A6ME21ANNAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD4A8ME21ANNAA

DigiKey Part Number
2039-VFD4A8ME21ANNAA-ND
Manufacturer
Manufacturer Product Number
VFD4A8ME21ANNAA
Description
VFD 1HP 0.75KW 230V 4.8A HD 1PH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 4.8A 750 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
4.8A
Wattage - Load
750 W
Voltage - Supply
230VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, KC, RCM, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,931.93000$1,931.93
Manufacturers Standard Package