
CTA4000D | |
---|---|
DigiKey Part Number | CTA4000D-ND |
Manufacturer | |
Manufacturer Product Number | CTA4000D |
Description | OUTPUT 2: NPN / NO RS-485, DC 24 |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Timer, Totalizer 24VDC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Batch, Preset, Tachometer, Timer, Totalizer | |
Operating Mode | Up, Down | |
Count Rate | Multiple | |
Time Format | Multiple | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | - | |
Input Type | No Voltage, Voltage | |
Output Type | Solid State | |
Voltage - Supply | 24VDC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $840.28100 | $16,805.62 |