
BUE-20015 | |
|---|---|
DigiKey Part Number | BUE-20015-ND |
Manufacturer | |
Manufacturer Product Number | BUE-20015 |
Description | BRAKE UNIT 1.5KW 230V; VFD-E, EL |
Customer Reference | |
Detailed Description | Brake Unit 230V, 1.5kW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Brake Unit | |
For Use With/Related Products | VFD-E Series | |
Usage | - | |
Specifications | 230V, 1.5kW |






