Braking Resistor 40Ohm, 1.5kW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1K5W040

DigiKey Part Number
BR1K5W040-ND
Manufacturer
Manufacturer Product Number
BR1K5W040
Description
RESISTOR 1500W 40 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 40Ohm, 1.5kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
40Ohm, 1.5kW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,253.15000$1,253.15
Manufacturers Standard Package