
BR1K5W005 | |
|---|---|
DigiKey Part Number | BR1K5W005-ND |
Manufacturer | |
Manufacturer Product Number | BR1K5W005 |
Description | RESISTOR 1500W 5 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 5Ohm, 1.5kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 5Ohm, 1.5kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,253.15000 | $1,253.15 |

