BR1K2W008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1K2W008

DigiKey Part Number
BR1K2W008-ND
Manufacturer
Manufacturer Product Number
BR1K2W008
Description
RESISTOR 1200W 8 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 8Ohm, 1.2kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
8Ohm, 1.2kW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,063.87000$1,063.87
Manufacturers Standard Package