
HMLQ20161T-1R0MDR | |
---|---|
DigiKey Part Number | 2037-HMLQ20161T-1R0MDRTR-ND - Tape & Reel (TR) 2037-HMLQ20161T-1R0MDRCT-ND - Cut Tape (CT) 2037-HMLQ20161T-1R0MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20161T-1R0MDR |
Description | FIXED IND 1UH 3.2A 59 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.2 A 59mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.65900 | $16.59 |
100 | $1.36630 | $136.63 |
1,000 | $1.12359 | $1,123.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02361 | $3,070.83 |
6,000 | $0.96520 | $5,791.20 |
9,000 | $0.93263 | $8,393.67 |
15,000 | $0.89319 | $13,397.85 |
21,000 | $0.86815 | $18,231.15 |
30,000 | $0.84239 | $25,271.70 |
75,000 | $0.81084 | $60,813.00 |