


FD-4030-12A-C2-C | |
---|---|
DigiKey Part Number | 2037-FD-4030-12A-C2-CTR-ND - Tape & Reel (TR) 2037-FD-4030-12A-C2-CCT-ND - Cut Tape (CT) 2037-FD-4030-12A-C2-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD-4030-12A-C2-C |
Description | SMD FUSE RATED CURRENT 12A/35VDC |
Customer Reference | |
Detailed Description | 12A 35 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 35 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 4 ~ 9V Triggerable | |
Class | - | |
Approval Agency | TUV, UL | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.037" H (4.00mm x 3.00mm x 0.95mm) | |
Base Product Number |