FC-5432-12A-C3-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $6.31227
Datasheet
FC-5432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC-5432
FC-5432

FC-5432-12A-C3-C

DigiKey Part Number
2037-FC-5432-12A-C3-CTR-ND - Tape & Reel (TR)
2037-FC-5432-12A-C3-CCT-ND - Cut Tape (CT)
2037-FC-5432-12A-C3-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-5432-12A-C3-C
Description
SMD FUSE RATED CURRENT 12A/35VDC
Customer Reference
Detailed Description
12A 35 VDC Fuse Board Mount Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
12A
Voltage Rating - DC
35 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
7 ~ 14V Triggerable
Class
-
Approval Agency
TUV, UL
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
Nonstandard SMD
Size / Dimension
0.213" L x 0.126" W x 0.045" H (5.40mm x 3.20mm x 1.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes