


SCF5432-12-03 | |
---|---|
DigiKey Part Number | 283-SCF5432-12-03TR-ND - Tape & Reel (TR) 283-SCF5432-12-03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCF5432-12-03 |
Description | FUSE TRIGGERABLE 12A 36V 3 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 5.5 ~ 9.1V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 1.5 mOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.32842 | $31,642.10 |