


CMLE063T-R22MS | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-R22MSTR-ND - Tape & Reel (TR) 2037-CMLE063T-R22MSCT-ND - Cut Tape (CT) 2037-CMLE063T-R22MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-R22MS |
Description | FIXED IND 220NH 37A 1.3MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 37 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.21900 | $92.19 |
| 100 | $7.58010 | $758.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.23554 | $6,235.54 |
| 2,000 | $5.88057 | $11,761.14 |
| 3,000 | $5.68261 | $17,047.83 |
| 5,000 | $5.44580 | $27,229.00 |

