CMLB136T-470MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,884
Unit Price: $12.32000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $7.31140
Datasheet
Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB136T-470MS

DigiKey Part Number
2037-CMLB136T-470MSTR-ND - Tape & Reel (TR)
2037-CMLB136T-470MSCT-ND - Cut Tape (CT)
2037-CMLB136T-470MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB136T-470MS
Description
FIXED IND 47UH 4.5A 88 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 4.5 A 88Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Shielded
DC Resistance (DCR)
88Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.83000$16.83
10$13.81100$138.11
100$11.35830$1,135.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.90952$4,954.76
1,000$9.34519$9,345.19
1,500$9.03051$13,545.76
2,500$8.64947$21,623.68
3,500$8.52917$29,852.10
Manufacturers Standard Package