4.7 µH Shielded Molded Inductor 13.5 A 8.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.472NLT

DigiKey Part Number
553-3007-2-ND - Tape & Reel (TR)
553-3007-1-ND - Cut Tape (CT)
553-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.472NLT
Description
FIXED IND 4.7UH 13.5A 8.4 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 13.5 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$10.63900$106.39
25$9.83960$245.99
50$9.27720$463.86
100$8.74690$874.69
250$8.09224$2,023.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.63054$3,815.27
1,000$7.19570$7,195.70
1,500$6.95314$10,429.71
2,500$6.65945$16,648.62
3,500$6.47300$22,655.50
5,000$6.28128$31,406.40
Manufacturers Standard Package