cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603HM-680EJTS

DigiKey Part Number
0603HM-680EJTS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603HM-680EJTS
Description
FIXED IND 68NH 340MA 380MOHM SMD
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 340 mA 380mOhm 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
380mOhm
Q @ Freq
38 @ 200MHz
Frequency - Self Resonant
2.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.055" L x 0.031" W (1.40mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.