0603CS-151EGTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603CS-2N3EJTS

DigiKey Part Number
0603CS-2N3EJTS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603CS-2N3EJTS
Description
FIXED IND 2.3NH 700MA 140MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 140mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.3 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.046" W (1.80mm x 1.16mm)
Height - Seated (Max)
0.040" (1.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.73131$14,626.20