
SE32TRZFX-1B000-3 | |
---|---|
DigiKey Part Number | 3247-SE32TRZFX-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE32TRZFX-1B000-3 |
Description | MEMORY CARD SD 32GB 10 UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |