
SE16TRZVE-1B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE16TRZVE-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE16TRZVE-1B000-3 |
Description | MEM CARD SDHC 16GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,564.46000 | $2,564.46 |
| 10 | $2,358.99800 | $23,589.98 |
| 25 | $2,280.09520 | $57,002.38 |


