cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0402-10NG1B

DigiKey Part Number
S0402-10NG1B-ND
Manufacturer
Manufacturer Product Number
S0402-10NG1B
Description
FIXED IND 10NH 475MA 210MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 475 mA 210mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S0402-10NG1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.043" L x 0.025" W (1.09mm x 0.64mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$619.41445$123,882.89
Manufacturers Standard Package