M39010/06-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1537-08KR

DigiKey Part Number
1134-1198-2-ND - Tape & Reel (TR)
1134-1198-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER1537-08KR
Description
FIXED IND 680NH 1.1A 150 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Inductor 1.1 A 150mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1537-08KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
680 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$207.96000$207.96
10$171.14900$1,711.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$139.82656$34,956.64
Manufacturers Standard Package