
ER1537-08KR | |
|---|---|
DigiKey Part Number  | 1134-1198-2-ND - Tape & Reel (TR) 1134-1198-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | ER1537-08KR  | 
Description  | FIXED IND 680NH 1.1A 150 MOHM TH  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 nH Unshielded Inductor 1.1 A 150mOhm Max Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ER1537-08KR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | -  | |
Material - Core  | ||
Inductance  | 680 nH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 150mOhm Max  | |
Q @ Freq  | 50 @ 25MHz  | |
Frequency - Self Resonant  | 250MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 25 MHz  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.156" Dia x 0.375" L (3.96mm x 9.53mm)  | |
Height - Seated (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $207.96000 | $207.96 | 
| 10 | $171.14900 | $1,711.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $139.82656 | $34,956.64 | 

