
DC630R-334K | |
---|---|
DigiKey Part Number | DN4776-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-334K |
Description | FIXED IND 330UH 1.72A 315MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.72 A 315mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-334K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 315mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.830" (21.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.00000 | $84.00 |
10 | $69.07900 | $690.79 |
25 | $63.91440 | $1,597.86 |
50 | $60.26880 | $3,013.44 |
100 | $56.83570 | $5,683.57 |
300 | $51.79937 | $15,539.81 |